SN74HC7032DT is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: kr.32.13000
Datasheet

MFR Recommended


Texas Instruments
In Stock: 5.860
Unit Price: kr.2.37000
Datasheet
SN74ACT32DR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC7032DT

DigiKey Part Number
296-SN74HC7032DTTR-ND - Tape & Reel (TR)
296-SN74HC7032DTCT-ND - Cut Tape (CT)
296-SN74HC7032DTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HC7032DT
Description
IC GATE OR SCHMIT 4CH 2IN 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
OR Gate IC 4 Channel Schmitt Trigger 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74HC7032DT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
Schmitt Trigger
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
5.2mA, 5.2mA
Input Logic Level - Low
0.3V ~ 1.2V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
22ns @ 6V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.32.13000kr.32.13
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.19.47264kr.4,868.16
500kr.18.86860kr.9,434.30
750kr.18.56605kr.13,924.54
1.250kr.18.23089kr.22,788.61
1.750kr.18.03498kr.31,561.22
2.500kr.17.84660kr.44,616.50
Manufacturers Standard Package
Unit Price without VAT:kr.32.13000
Unit Price with VAT:kr.40.16250