Parametric Equivalent
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



SN74HC645DWR | |
|---|---|
DigiKey Part Number | 296-38237-2-ND - Tape & Reel (TR) 296-38237-1-ND - Cut Tape (CT) 296-38237-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC645DWR |
Description | IC TXRX NON-INVERT 6V 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC645DWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.20000 | kr.7.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.4.56656 | kr.9,133.12 |
| 4.000 | kr.4.45663 | kr.17,826.52 |
| 6.000 | kr.4.40158 | kr.26,409.48 |
| 10.000 | kr.4.34058 | kr.43,405.80 |
| 14.000 | kr.4.30494 | kr.60,269.16 |
| Unit Price without VAT: | kr.7.20000 |
|---|---|
| Unit Price with VAT: | kr.9.00000 |




