Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
20-SOIC Pkg

SN74HC623DW

DigiKey Part Number
296-8346-5-ND
Manufacturer
Manufacturer Product Number
SN74HC623DW
Description
IC TXRX NON-INVERT 6V 20-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74HC623DW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
7.8mA, 7.8mA
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 2.040 View Now
All prices are in DKK
Tube
QuantityUnit PriceExt Price
175kr.39.37217kr.6,890.13
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.39.37217
Unit Price with VAT:kr.49.21521

Other Suppliers on DigiKey

2.040In Stock
Ships from Rochester Electronics, LLC