SN74HC645DWR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 16.544
Unit Price: kr.4.31000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1.487
Unit Price: kr.2.83000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 0
Unit Price: kr.5.47000
Datasheet

Parametric Equivalent


onsemi
In Stock: 2.529
Unit Price: kr.5.21000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 0
Unit Price: kr.3.63596
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 2.040
Unit Price: kr.44.10977
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 474
Unit Price: kr.10.74000
Datasheet
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
20-SOIC Pkg

SN74HC645DWR

DigiKey Part Number
296-38237-2-ND - Tape & Reel (TR)
296-38237-1-ND - Cut Tape (CT)
296-38237-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HC645DWR
Description
IC TXRX NON-INVERT 6V 20-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74HC645DWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
7.8mA, 7.8mA
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.20000kr.7.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.4.56656kr.9,133.12
4.000kr.4.45663kr.17,826.52
6.000kr.4.40158kr.26,409.48
10.000kr.4.34058kr.43,405.80
14.000kr.4.30494kr.60,269.16
Manufacturers Standard Package
Unit Price without VAT:kr.7.20000
Unit Price with VAT:kr.9.00000