SN74HC573ADW is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 155
Unit Price: kr.0.65000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.34000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 25.268
Unit Price: kr.0.48000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 18.325
Unit Price: kr.0.72000
Datasheet

Similar


onsemi
In Stock: 3.031
Unit Price: kr.0.56000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.0.70000
Datasheet

Similar


onsemi
In Stock: 10.000
Unit Price: kr.0.66000
Datasheet
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC
20-SOIC Pkg

SN74HC573ADW

DigiKey Part Number
296-1203-5-ND
Manufacturer
Manufacturer Product Number
SN74HC573ADW
Description
IC D-TYPE TRANSP 8:8 20-SOIC
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74HC573ADW Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
2V ~ 6V
Independent Circuits
1
Delay Time - Propagation
23ns
Current - Output High, Low
7.8mA, 7.8mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types