74HC573D,653 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.3.42000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 1.730
Unit Price: kr.4.64000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 25.271
Unit Price: kr.4.19000
Datasheet

Similar


Texas Instruments
In Stock: 674
Unit Price: kr.5.68000
Datasheet

Similar


Texas Instruments
In Stock: 4.917
Unit Price: kr.5.03000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.2.30562
Datasheet

Similar


onsemi
In Stock: 548
Unit Price: kr.5.42000
Datasheet

Similar


onsemi
In Stock: 2.775
Unit Price: kr.4.19000
Datasheet

Similar


onsemi
In Stock: 103.550
Unit Price: kr.194.72600
Datasheet

Similar


onsemi
In Stock: 110
Unit Price: kr.5.22000
Datasheet

Similar


onsemi
In Stock: 3.447
Unit Price: kr.4.97000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.2.35107
Datasheet

Similar


Texas Instruments
In Stock: 11.817
Unit Price: kr.4.84000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.2.71000
Datasheet
20 SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC573D,653

DigiKey Part Number
1727-2818-2-ND - Tape & Reel (TR)
1727-2818-1-ND - Cut Tape (CT)
1727-2818-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC573D,653
Description
IC D-TYPE TRANSP 8:8 20-SO
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SO
Datasheet
 Datasheet
EDA/CAD Models
74HC573D,653 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
2V ~ 6V
Independent Circuits
1
Delay Time - Propagation
14ns
Current - Output High, Low
7.8mA, 7.8mA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.97000kr.2.97
10kr.2.07000kr.20.70
50kr.1.70660kr.85.33
100kr.1.59380kr.159.38
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.29610kr.2,592.20
4.000kr.1.25615kr.5,024.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.97000
Unit Price with VAT:kr.3.71250