SN74HC257PWT is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 1.987
Unit Price: kr.3.60000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 12.178
Unit Price: kr.3.73000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 12.240
Unit Price: kr.6.43000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 6.478
Unit Price: kr.3.09000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 3.960
Unit Price: kr.3.73000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1.492
Unit Price: kr.3.28000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1.983
Unit Price: kr.2.44000
Datasheet

Similar


onsemi
In Stock: 6.825
Unit Price: kr.4.76000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 12.180
Unit Price: kr.6.37000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 3.946
Unit Price: kr.7.20000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 5.608
Unit Price: kr.4.89000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 4.136
Unit Price: kr.5.40000
Datasheet
Multiplexer 4 x 2:1 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC257PWT

DigiKey Part Number
SN74HC257PWT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74HC257PWT
Description
IC MULTIPLEXER 4 X 2:1 16-TSSOP
Customer Reference
Detailed Description
Multiplexer 4 x 2:1 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74HC257PWT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Multiplexer
Circuit
4 x 2:1
Independent Circuits
1
Current - Output High, Low
7.8mA, 7.8mA
Voltage Supply Source
Single Supply
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 9.405 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

9.405In Stock
Ships from Rochester Electronics, LLC