
SN74HC258PW | |
|---|---|
DigiKey Part Number | 296-33931-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74HC258PW |
Description | IC MULTIPLEXER 4 X 2:1 16-TSSOP |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC258PW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.40000 | kr.5.40 |
| 10 | kr.3.85800 | kr.38.58 |
| 90 | kr.3.07356 | kr.276.62 |
| 180 | kr.2.91172 | kr.524.11 |
| 270 | kr.2.83041 | kr.764.21 |
| 540 | kr.2.71120 | kr.1,464.05 |
| 1.080 | kr.2.61314 | kr.2,822.19 |
| Unit Price without VAT: | kr.5.40000 |
|---|---|
| Unit Price with VAT: | kr.6.75000 |

