SN74HC244MDWREP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 443
Unit Price: kr.6.72000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 22.853
Unit Price: kr.5.33000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 4.199
Unit Price: kr.5.26000
Datasheet

Similar


onsemi
In Stock: 682
Unit Price: kr.4.82000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 1.395
Unit Price: kr.5.83000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 15.249
Unit Price: kr.2.88974
Datasheet

Parametric Equivalent


onsemi
In Stock: 2.507
Unit Price: kr.3.99000
Datasheet

Parametric Equivalent


onsemi
In Stock: 969
Unit Price: kr.4.69000
Datasheet
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC
20-SOIC Pkg

SN74HC244MDWREP

DigiKey Part Number
296-18125-2-ND - Tape & Reel (TR)
296-18125-1-ND - Cut Tape (CT)
296-18125-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HC244MDWREP
Description
IC BUFF 2V/6V 20-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74HC244MDWREP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
7.8mA, 7.8mA
Series
Voltage - Supply
2V ~ 6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
20-SOIC (0.295", 7.50mm Width)
Number of Elements
2
Supplier Device Package
20-SOIC
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74HC241MTexas Instruments443296-33054-5-NDkr.6.72000Parametric Equivalent
CD74HC241M96Texas Instruments22.853296-31577-1-NDkr.5.33000Parametric Equivalent
CD74HC244M96Texas Instruments4.199296-14516-1-NDkr.5.26000Parametric Equivalent
MM74HC244WMonsemi682MM74HC244WM-NDkr.4.82000Similar
TC74HC244AF(EL,F)Toshiba Semiconductor and Storage1.395264-TC74HC244AF(EL,F)CT-NDkr.5.83000Similar
Available To Order
Check Lead Time
Marketplace Stock: 2.289 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.16.36000kr.16.36
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.12.65363kr.25,307.26
Manufacturers Standard Package
Unit Price without VAT:kr.16.36000
Unit Price with VAT:kr.20.45000

Other Suppliers on DigiKey

2.289In Stock
Ships from Rochester Electronics, LLC