Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TC74HC244AF(EL,F) | |
|---|---|
DigiKey Part Number | 264-TC74HC244AF(EL,F)TR-ND - Tape & Reel (TR) 264-TC74HC244AF(EL,F)CT-ND - Cut Tape (CT) 264-TC74HC244AF(EL,F)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC74HC244AF(EL,F) |
Description | IC BUFFER NON-INVERT 6V 20-SOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TC74HC244AF(EL,F) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.70000 | kr.5.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.72064 | kr.5,441.28 |
| 4.000 | kr.2.64927 | kr.10,597.08 |
| 6.000 | kr.2.61350 | kr.15,681.00 |
| 10.000 | kr.2.57391 | kr.25,739.10 |
| 14.000 | kr.2.55076 | kr.35,710.64 |
| 20.000 | kr.2.52851 | kr.50,570.20 |
| Unit Price without VAT: | kr.5.70000 |
|---|---|
| Unit Price with VAT: | kr.7.12500 |


