SN74HC240DWG4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 5.529
Unit Price: kr.5.20000
Datasheet

Direct


onsemi
In Stock: 1.205
Unit Price: kr.4.95000
Datasheet

MFR Recommended


Rochester Electronics, LLC
In Stock: 35.209
Unit Price: kr.7.48119
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.3.04000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.1.87950
Datasheet

Similar


onsemi
In Stock: 38
Unit Price: kr.2.88974
Datasheet

Similar


onsemi
In Stock: 1.930
Unit Price: kr.4.12000
Datasheet
Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC240DWG4

DigiKey Part Number
SN74HC240DWG4-ND
Manufacturer
Manufacturer Product Number
SN74HC240DWG4
Description
IC BUFF 2V/6V 20-SOIC
Customer Reference
Detailed Description
Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74HC240DWG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
7.8mA, 7.8mA
Series
Voltage - Supply
2V ~ 6V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Inverting
Package / Case
20-SOIC (0.295", 7.50mm Width)
Number of Elements
2
Supplier Device Package
20-SOIC
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74HC240DWRTexas Instruments5.529296-14843-1-NDkr.5.20000Direct
MM74HC240WMXonsemi1.205MM74HC240WMXCT-NDkr.4.95000Direct
SN74HC240DWRochester Electronics, LLC35.2092156-SN74HC240DW-NDkr.7.48119MFR Recommended
74HC240D,653Nexperia USA Inc.01727-5949-1-NDkr.3.04000Upgrade
74HC240D-Q100,118Nexperia USA Inc.01727-74HC240D-Q100,118TR-NDkr.1.87950Similar
Obsolete
This product is no longer manufactured. View Substitutes