
MC74HC240ADWR2G | |
|---|---|
DigiKey Part Number | MC74HC240ADWR2GOSTR-ND - Tape & Reel (TR) MC74HC240ADWR2GOSCT-ND - Cut Tape (CT) MC74HC240ADWR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC240ADWR2G |
Description | IC BUFFER INVERTING 6V 20-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC240ADWR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.12000 | kr.4.12 |
| 10 | kr.2.91000 | kr.29.10 |
| 25 | kr.2.60720 | kr.65.18 |
| 100 | kr.2.27730 | kr.227.73 |
| 250 | kr.2.12008 | kr.530.02 |
| 500 | kr.2.02524 | kr.1,012.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.94714 | kr.1,947.14 |
| 2.000 | kr.1.88286 | kr.3,765.72 |
| Unit Price without VAT: | kr.4.12000 |
|---|---|
| Unit Price with VAT: | kr.5.15000 |

