SN74HC240DW is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 6.154
Unit Price: kr.5.20000
Datasheet

Direct


Nexperia USA Inc.
In Stock: 75
Unit Price: kr.3.04000
Datasheet

Direct


onsemi
In Stock: 525
Unit Price: kr.4.95000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.1.77330
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 79.885
Unit Price: kr.4.69000
Datasheet

Similar


onsemi
In Stock: 1.930
Unit Price: kr.4.12000
Datasheet

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 3.711
Unit Price: kr.4.44000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 108.911
Unit Price: kr.3.61380
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 35.209
Unit Price: kr.7.48119
Datasheet
Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC
20-SOIC Pkg

SN74HC240DW

DigiKey Part Number
296-8267-5-ND
Manufacturer
Manufacturer Product Number
SN74HC240DW
Description
IC BUFFER INVERTING 6V 20-SOIC
Customer Reference
Detailed Description
Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74HC240DW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Buffer, Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
7.8mA, 7.8mA
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 35.209 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

35.209In Stock
Ships from Rochester Electronics, LLC