SN74HC174PWT is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 2.774
Unit Price: kr.3.86000
Datasheet

Direct


Nexperia USA Inc.
In Stock: 29.300
Unit Price: kr.4.30811
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.2.44000
Datasheet

Similar


onsemi
In Stock: 1.208
Unit Price: kr.2.89000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 3.478
Unit Price: kr.4.95000
Datasheet
Flip Flop 1 Element D-Type 6 Bit Positive Edge 16-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC174PWT

DigiKey Part Number
296-23256-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74HC174PWT
Description
IC FF D-TYPE SGL 6-BIT 16-TSSOP
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 6 Bit Positive Edge 16-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SN74HC174PWT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Master Reset
Type
D-Type
Output Type
Non-Inverted
Number of Elements
1
Number of Bits per Element
6
Clock Frequency
50 MHz
Max Propagation Delay @ V, Max CL
27ns @ 6V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
5.2mA, 5.2mA
Voltage - Supply
2V ~ 6V
Current - Quiescent (Iq)
8 µA
Input Capacitance
3 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
16-TSSOP
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 12.000 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

12.000In Stock
Ships from Rochester Electronics, LLC