Flip Flop 1 Element D-Type 6 Bit Positive Edge 16-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HC174ADTR2G

DigiKey Part Number
MC74HC174ADTR2GOSTR-ND - Tape & Reel (TR)
MC74HC174ADTR2GOSCT-ND - Cut Tape (CT)
MC74HC174ADTR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74HC174ADTR2G
Description
IC FF D-TYPE SGL 6-BIT 16-TSSOP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 6 Bit Positive Edge 16-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MC74HC174ADTR2G Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
19ns @ 6V, 50pF
Manufacturer
onsemi
Trigger Type
Positive Edge
Series
Current - Output High, Low
5.2mA, 5.2mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2V ~ 6V
Part Status
Active
Current - Quiescent (Iq)
4 µA
Function
Reset
Input Capacitance
10 pF
Type
D-Type
Operating Temperature
-55°C ~ 125°C (TA)
Output Type
Non-Inverted
Mounting Type
Surface Mount
Number of Elements
1
Supplier Device Package
16-TSSOP
Number of Bits per Element
6
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Clock Frequency
35 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NLV74HC174ADTR2Gonsemi2.500488-NLV74HC174ADTR2GCT-NDkr.1.17216Parametric Equivalent
SN74HC174DBRTexas Instruments23.680296-19249-1-NDkr.3.23000Similar
SN74HC174PWRochester Electronics, LLC3.4782156-SN74HC174PW-NDkr.4.88000Similar
SN74HC174PWRTexas Instruments2.774296-41633-1-NDkr.3.80000Similar
MC74HC174ADTRochester Electronics, LLC3.2802156-MC74HC174ADT-NDkr.1.26800Parametric Equivalent
In-Stock: 1.208
Factory Stock: 2.500
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.85000kr.2.85
10kr.1.97200kr.19.72
25kr.1.76000kr.44.00
100kr.1.52600kr.152.60
250kr.1.41460kr.353.65
500kr.1.34700kr.673.50
1.000kr.1.29596kr.1,295.96
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.95881kr.2,397.03
5.000kr.0.93010kr.4,650.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.85000
Unit Price with VAT:kr.3.56250