SN74HC166DRE4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 7.977
Unit Price: kr.4.05000
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 2.500
Unit Price: kr.2.38000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.3.28000
Datasheet
Shift Shift Register 1 Element 8 Bit 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC166DRE4

DigiKey Part Number
SN74HC166DRE4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74HC166DRE4
Description
IC SR PUSH-PULL 8BIT 16-SOIC
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74HC166DRE4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Logic Type
Shift Register
Output Type
Push-Pull
Number of Elements
1
Number of Bits per Element
8
Function
Parallel or Serial to Serial
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.16107kr.5,402.68
5.000kr.2.10483kr.10,524.15
7.500kr.2.07667kr.15,575.02
12.500kr.2.04547kr.25,568.38
17.500kr.2.02722kr.35,476.35
25.000kr.2.00968kr.50,242.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.16107
Unit Price with VAT:kr.2.70134