
SN74HC166DR | |
|---|---|
DigiKey Part Number | 296-14839-2-ND - Tape & Reel (TR) 296-14839-1-ND - Cut Tape (CT) 296-14839-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC166DR |
Description | IC SR PUSH-PULL 8BIT 16-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC166DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Parallel or Serial to Serial | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.05000 | kr.4.05 |
| 10 | kr.2.87400 | kr.28.74 |
| 25 | kr.2.57440 | kr.64.36 |
| 100 | kr.2.24860 | kr.224.86 |
| 250 | kr.2.09232 | kr.523.08 |
| 500 | kr.1.99832 | kr.999.16 |
| 1.000 | kr.1.95774 | kr.1,957.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.83921 | kr.4,598.02 |
| 5.000 | kr.1.78996 | kr.8,949.80 |
| 7.500 | kr.1.76528 | kr.13,239.60 |
| 12.500 | kr.1.73796 | kr.21,724.50 |
| 17.500 | kr.1.72198 | kr.30,134.65 |
| 25.000 | kr.1.70663 | kr.42,665.75 |
| Unit Price without VAT: | kr.4.05000 |
|---|---|
| Unit Price with VAT: | kr.5.06250 |


