Direct
Upgrade
Similar

SN74HC166D | |
|---|---|
DigiKey Part Number | 296-8254-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74HC166D |
Description | IC SR PUSH-PULL 8BIT 16-SOIC |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC166D Models |
Category | Number of Bits per Element 8 |
Manufacturer Texas Instruments | Function Parallel or Serial to Serial |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Output Type Push-Pull | Supplier Device Package 16-SOIC |
Number of Elements 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC166DR | Texas Instruments | 7.896 | 296-14839-1-ND | kr.3.99000 | Direct |
| 74HC166D,653 | Nexperia USA Inc. | 2.000 | 1727-74HC166D,653CT-ND | kr.2.35000 | Upgrade |
| 74HC166D-Q100J | Nexperia USA Inc. | 0 | 1727-74HC166D-Q100JCT-ND | kr.3.23000 | Similar |



