SN74HC153PWT is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 3.129
Unit Price: kr.3.73000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 15.000
Unit Price: kr.6.37000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 5.786
Unit Price: kr.2.83000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 30.000
Unit Price: kr.3.66509
Datasheet

Similar


onsemi
In Stock: 2.606
Unit Price: kr.2.70000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 11.921
Unit Price: kr.6.37000
Datasheet
Multiplexer 2 x 4:1 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC153PWT

DigiKey Part Number
296-31788-2-ND - Tape & Reel (TR)
296-31788-1-ND - Cut Tape (CT)
296-31788-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HC153PWT
Description
IC MULTIPLEXER 2 X 4:1 16-TSSOP
Customer Reference
Detailed Description
Multiplexer 2 x 4:1 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74HC153PWT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Multiplexer
Circuit
2 x 4:1
Independent Circuits
1
Current - Output High, Low
7.8mA, 7.8mA
Voltage Supply Source
Single Supply
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 15.000 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

15.000In Stock
Ships from Rochester Electronics, LLC