Multiplexer 2 x 4:1 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC153PW,118

DigiKey Part Number
1727-6582-2-ND - Tape & Reel (TR)
1727-6582-1-ND - Cut Tape (CT)
1727-6582-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC153PW,118
Description
IC MULTIPLEXER 2 X 4:1 16-TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Multiplexer 2 x 4:1 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
5.2mA, 5.2mA
Manufacturer
Nexperia USA Inc.
Voltage Supply Source
Single Supply
Series
Voltage - Supply
2V ~ 6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
Multiplexer
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Circuit
2 x 4:1
Supplier Device Package
16-TSSOP
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.175
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.79000kr.2.79
10kr.1.96500kr.19.65
25kr.1.75240kr.43.81
100kr.1.51970kr.151.97
250kr.1.40848kr.352.12
500kr.1.34130kr.670.65
1.000kr.1.29013kr.1,290.13
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.22755kr.3,068.88
5.000kr.1.19234kr.5,961.70
7.500kr.1.17471kr.8,810.32
12.500kr.1.15518kr.14,439.75
17.500kr.1.14376kr.20,015.80
25.000kr.1.13278kr.28,319.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.79000
Unit Price with VAT:kr.3.48750