SN74HC151PWT is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 10
Unit Price: kr.6.43000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 3.218
Unit Price: kr.3.54000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 3.500
Unit Price: kr.6.43000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2.450
Unit Price: kr.4.89000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 3.558
Unit Price: kr.3.86000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1.031
Unit Price: kr.4.89000
Datasheet

Direct


onsemi
In Stock: 10.732
Unit Price: kr.2.25000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4.566
Unit Price: kr.2.57000
Datasheet

Similar


onsemi
In Stock: 109
Unit Price: kr.2.70000
Datasheet
Multiplexer 1 x 8:1 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC151PWT

DigiKey Part Number
296-31786-2-ND - Tape & Reel (TR)
296-31786-1-ND - Cut Tape (CT)
296-31786-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HC151PWT
Description
IC MULTIPLEXER 1 X 8:1 16-TSSOP
Customer Reference
Detailed Description
Multiplexer 1 x 8:1 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74HC151PWT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Multiplexer
Circuit
1 x 8:1
Independent Circuits
1
Current - Output High, Low
7.8mA, 7.8mA
Voltage Supply Source
Single Supply
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 3.500 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

3.500In Stock
Ships from Rochester Electronics, LLC