
MC74HC151ADTR2G | |
---|---|
DigiKey Part Number | MC74HC151ADTR2GOSTR-ND - Tape & Reel (TR) MC74HC151ADTR2GOSCT-ND - Cut Tape (CT) MC74HC151ADTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC151ADTR2G |
Description | IC DATA SELECT/MUX 1X8:1 16TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Data Selector/Multiplexer 1 x 8:1 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC151ADTR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Data Selector/Multiplexer | |
Circuit | 1 x 8:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.24000 | kr.2.24 |
10 | kr.1.55500 | kr.15.55 |
25 | kr.1.38240 | kr.34.56 |
100 | kr.1.19300 | kr.119.30 |
250 | kr.1.10260 | kr.275.65 |
500 | kr.1.04780 | kr.523.90 |
1.000 | kr.1.00275 | kr.1,002.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.0.95516 | kr.2,387.90 |
5.000 | kr.0.92650 | kr.4,632.50 |
7.500 | kr.0.91215 | kr.6,841.12 |
12.500 | kr.0.89625 | kr.11,203.12 |
17.500 | kr.0.88695 | kr.15,521.62 |
25.000 | kr.0.87801 | kr.21,950.25 |
62.500 | kr.0.85877 | kr.53,673.12 |
Unit Price without VAT: | kr.2.24000 |
---|---|
Unit Price with VAT: | kr.2.80000 |