SN74HC14DRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 126.561
Unit Price: kr.2.54000
Datasheet

Direct


onsemi
In Stock: 6.035
Unit Price: kr.2.60000
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 83
Unit Price: kr.1.20000
Datasheet

Upgrade


onsemi
In Stock: 6.048
Unit Price: kr.3.55000
Datasheet

Upgrade


onsemi
In Stock: 6.483
Unit Price: kr.2.73000
Datasheet

Similar


Diodes Incorporated
In Stock: 5.263
Unit Price: kr.1.71000
Datasheet

Similar


STMicroelectronics
In Stock: 4.045
Unit Price: kr.5.71000
Datasheet

Similar


onsemi
In Stock: 11.108
Unit Price: kr.2.35000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 1.236
Unit Price: kr.3.49000
Datasheet
Inverter IC 6 Channel Schmitt Trigger 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC14DRG4

DigiKey Part Number
296-31783-2-ND - Tape & Reel (TR)
296-31783-1-ND - Cut Tape (CT)
296-31783-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HC14DRG4
Description
IC INVERT SCHMITT 6CH 1IN 14SOIC
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74HC14DRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
Schmitt Trigger
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
5.2mA, 5.2mA
Input Logic Level - Low
0.3V ~ 1.2V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
21ns @ 6V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.17000kr.3.17
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.38798kr.3,469.95
5.000kr.1.34901kr.6,745.05
7.500kr.1.32950kr.9,971.25
12.500kr.1.30788kr.16,348.50
17.500kr.1.29524kr.22,666.70
25.000kr.1.28309kr.32,077.25
Manufacturers Standard Package
Unit Price without VAT:kr.3.17000
Unit Price with VAT:kr.3.96250