Inverter IC 6 Channel Schmitt Trigger 14-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC74HC14AFELF

DigiKey Part Number
TC74HC14AFELFTR-ND - Tape & Reel (TR)
TC74HC14AFELFCT-ND - Cut Tape (CT)
TC74HC14AFELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC74HC14AFELF
Description
IC INVERT SCHMITT 6CH 1INP 14SOP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-SOP
Datasheet
 Datasheet
EDA/CAD Models
TC74HC14AFELF Models
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
1 µA
Mfr
Current - Output High, Low
5.2mA, 5.2mA
Series
Input Logic Level - Low
0.3V ~ 1.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Logic Level - High
1.5V ~ 4.2V
Part Status
Active
Max Propagation Delay @ V, Max CL
21ns @ 6V, 50pF
Logic Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
6
Mounting Type
Surface Mount
Number of Inputs
1
Supplier Device Package
14-SOP
Features
Schmitt Trigger
Package / Case
14-SOIC (0.209", 5.30mm Width)
Voltage - Supply
2V ~ 6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.200
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.49000kr.3.49
10kr.2.45400kr.24.54
25kr.2.19600kr.54.90
100kr.1.91210kr.191.21
250kr.1.77696kr.444.24
500kr.1.69506kr.847.53
1.000kr.1.64903kr.1,649.03
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.57242kr.3,144.84
4.000kr.1.52682kr.6,107.28
6.000kr.1.50399kr.9,023.94
10.000kr.1.47869kr.14,786.90
14.000kr.1.46390kr.20,494.60
20.000kr.1.44967kr.28,993.40
Manufacturers Standard Package
Unit Price without VAT:kr.3.49000
Unit Price with VAT:kr.4.36250