Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SN74F244NE4 | |
|---|---|
DigiKey Part Number | 296-SN74F244NE4-ND |
Manufacturer | |
Manufacturer Product Number | SN74F244NE4 |
Description | IC BUFF NON-INVERT 5.5V 20-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 15mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.36526 | kr.4,365.26 |
| Unit Price without VAT: | kr.4.36526 |
|---|---|
| Unit Price with VAT: | kr.5.45658 |


