SN74AS244ANE4 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr.4.36526
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 24.674
Unit Price: kr.39.22000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 15.087
Unit Price: kr.40.44000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 2.126
Unit Price: kr.44.75000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 4.804
Unit Price: kr.10.16000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 32.753
Unit Price: kr.8.62000
Datasheet
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AS244ANE4

DigiKey Part Number
296-SN74AS244ANE4-ND
Manufacturer
Manufacturer Product Number
SN74AS244ANE4
Description
IC BUFF NON-INVERT 5.5V 20-PDIP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-PDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
15mA, 64mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
20-DIP (0.300", 7.62mm)
Supplier Device Package
20-PDIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tube
QuantityUnit PriceExt Price
500kr.24.17872kr.12,089.36
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.24.17872
Unit Price with VAT:kr.30.22340