
SN74CBTS3306DR | |
---|---|
DigiKey Part Number | 296-9157-2-ND - Tape & Reel (TR) 296-9157-1-ND - Cut Tape (CT) 296-9157-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBTS3306DR |
Description | IC BUS SWITCH 1 X 1:1 8-SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBTS3306DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 1 x 1:1 | |
Independent Circuits | 2 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.2.53210 | kr.6,330.25 |
5.000 | kr.2.46808 | kr.12,340.40 |
7.500 | kr.2.43603 | kr.18,270.23 |
12.500 | kr.2.40051 | kr.30,006.38 |
17.500 | kr.2.37975 | kr.41,645.62 |
25.000 | kr.2.35979 | kr.58,994.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.5.44000 | kr.5.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.4.22000 | kr.4.22 |
10 | kr.3.00200 | kr.30.02 |
Unit Price without VAT: | kr.4.22000 |
---|---|
Unit Price with VAT: | kr.5.27500 |