27 MHz ±30ppm Crystal 20pF 30 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-270-20-30B-DU

DigiKey Part Number
XC1517TR-ND - Tape & Reel (TR)
XC1517CT-ND - Cut Tape (CT)
XC1517DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-270-20-30B-DU
Description
CRYSTAL 27.0000MHZ 20PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
27 MHz ±30ppm Crystal 20pF 30 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-270-20-30B-DU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
20pF
Mfr
ESR (Equivalent Series Resistance)
30 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
27 MHz
Supplier Device Package
4-SMD (5x3.2)
Frequency Stability
±100ppm
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.033" (0.85mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.613
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.29000kr.7.29
10kr.6.32700kr.63.27
25kr.5.98240kr.149.56
50kr.5.73640kr.286.82
100kr.5.49870kr.549.87
250kr.5.19980kr.1,299.95
500kr.4.98488kr.2,492.44
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.4.77878kr.4,778.78
2.000kr.4.58129kr.9,162.58
3.000kr.4.46966kr.13,408.98
5.000kr.4.33295kr.21,664.75
7.000kr.4.24522kr.29,716.54
10.000kr.4.15423kr.41,542.30
Manufacturers Standard Package
Unit Price without VAT:kr.7.29000
Unit Price with VAT:kr.9.11250