
SN74CBTS3306DR | |
|---|---|
DigiKey Part Number | 296-9157-2-ND - Tape & Reel (TR) 296-9157-1-ND - Cut Tape (CT) 296-9157-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBTS3306DR |
Description | IC BUS SWITCH 1 X 1:1 8-SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBTS3306DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 1 x 1:1 | |
Independent Circuits | 2 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.54396 | kr.6,359.90 |
| 5.000 | kr.2.47965 | kr.12,398.25 |
| 7.500 | kr.2.44745 | kr.18,355.88 |
| 12.500 | kr.2.41176 | kr.30,147.00 |
| 17.500 | kr.2.39091 | kr.41,840.92 |
| 25.000 | kr.2.37085 | kr.59,271.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.47000 | kr.5.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.24000 | kr.4.24 |
| 10 | kr.3.01600 | kr.30.16 |
| Unit Price without VAT: | kr.4.24000 |
|---|---|
| Unit Price with VAT: | kr.5.30000 |









