MFR Recommended
Similar
Similar

SN74CBT3305CPWRG4 | |
|---|---|
DigiKey Part Number | SN74CBT3305CPWRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74CBT3305CPWRG4 |
Description | IC BUS SWITCH 1 X 1:1 8-TSSOP |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT3305CPWRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Bus Switch | |
Circuit | 1 x 1:1 | |
Independent Circuits | 2 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.32191 | kr.2,643.82 |
| 4.000 | kr.1.28230 | kr.5,129.20 |
| 6.000 | kr.1.26247 | kr.7,574.82 |
| 10.000 | kr.1.24050 | kr.12,405.00 |
| 14.000 | kr.1.22765 | kr.17,187.10 |
| 20.000 | kr.1.21530 | kr.24,306.00 |
| 50.000 | kr.1.18871 | kr.59,435.50 |
| Unit Price without VAT: | kr.1.32191 |
|---|---|
| Unit Price with VAT: | kr.1.65239 |



