PI5C3305LE is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 2.297
Unit Price: kr.4.05000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 106.165
Unit Price: kr.6.88000
Datasheet

Similar


Texas Instruments
In Stock: 2.404
Unit Price: kr.3.34000
Datasheet
Bus Switch 1 x 1:1 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI5C3305LE

DigiKey Part Number
PI5C3305LE-ND
Manufacturer
Manufacturer Product Number
PI5C3305LE
Description
IC BUS SWITCH 1 X 1:1 8-TSSOP
Customer Reference
Detailed Description
Bus Switch 1 x 1:1 8-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Bus Switch
Circuit
1 x 1:1
Independent Circuits
2
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types