SN74CBT3257DBQRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 37.443
Unit Price: kr.5.07000
Datasheet

Similar


Diodes Incorporated
In Stock: 2
Unit Price: kr.2.22000
Datasheet

Similar


Diodes Incorporated
In Stock: 2.111
Unit Price: kr.2.22000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 283
Unit Price: kr.4.44000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 205
Unit Price: kr.4.44000
Datasheet
Multiplexer/Demultiplexer 4 x 2:1 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CBT3257DBQRG4

DigiKey Part Number
SN74CBT3257DBQRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74CBT3257DBQRG4
Description
IC MUX/DEMUX 4 X 2:1 16-SSOP
Customer Reference
Detailed Description
Multiplexer/Demultiplexer 4 x 2:1 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74CBT3257DBQRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Multiplexer/Demultiplexer
Circuit
4 x 2:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.06922kr.5,173.05
5.000kr.2.01508kr.10,075.40
7.500kr.1.98798kr.14,909.85
12.500kr.1.95794kr.24,474.25
17.500kr.1.94039kr.33,956.83
25.000kr.1.92351kr.48,087.75
Manufacturers Standard Package
Unit Price without VAT:kr.2.06922
Unit Price with VAT:kr.2.58653