SOT753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CBT1G125DBVR

DigiKey Part Number
296-1164-2-ND - Tape & Reel (TR)
296-1164-1-ND - Cut Tape (CT)
296-1164-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74CBT1G125DBVR
Description
IC BUS SWITCH 1 X 1:1 SOT-23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bus Switch 1 x 1:1 SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
SN74CBT1G125DBVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Bus Switch
Circuit
1 x 1:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.225
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.50000kr.2.50
10kr.1.75400kr.17.54
25kr.1.56160kr.39.04
100kr.1.35040kr.135.04
250kr.1.24952kr.312.38
500kr.1.18860kr.594.30
1.000kr.1.13856kr.1,138.56
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.07667kr.3,230.01
6.000kr.1.04641kr.6,278.46
9.000kr.1.03125kr.9,281.25
15.000kr.1.01445kr.15,216.75
21.000kr.1.00464kr.21,097.44
30.000kr.0.99519kr.29,855.70
Manufacturers Standard Package
Unit Price without VAT:kr.2.50000
Unit Price with VAT:kr.3.12500

Other Suppliers on DigiKey

213.704In Stock
Ships from Rochester Electronics, LLC