


SN74HCS139PWR | |
|---|---|
DigiKey Part Number | 296-SN74HCS139PWRTR-ND - Tape & Reel (TR) 296-SN74HCS139PWRCT-ND - Cut Tape (CT) 296-SN74HCS139PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS139PWR |
Description | IC DECODER/DEMUX 1X2:4 16-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 2:4 | |
Independent Circuits | 2 | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.84000 | kr.2.84 |
| 10 | kr.1.96100 | kr.19.61 |
| 25 | kr.1.74680 | kr.43.67 |
| 100 | kr.1.51380 | kr.151.38 |
| 250 | kr.1.40224 | kr.350.56 |
| 500 | kr.1.33516 | kr.667.58 |
| 1.000 | kr.1.28291 | kr.1,282.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.23444 | kr.2,468.88 |
| 4.000 | kr.1.19701 | kr.4,788.04 |
| 6.000 | kr.1.17824 | kr.7,069.44 |
| 10.000 | kr.1.15747 | kr.11,574.70 |
| 14.000 | kr.1.14532 | kr.16,034.48 |
| 20.000 | kr.1.13364 | kr.22,672.80 |
| 50.000 | kr.1.10850 | kr.55,425.00 |
| Unit Price without VAT: | kr.2.84000 |
|---|---|
| Unit Price with VAT: | kr.3.55000 |




