Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SN74CBT16861DGVR | |
|---|---|
DigiKey Part Number | 296-6408-2-ND - Tape & Reel (TR) 296-6408-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SN74CBT16861DGVR |
Description | IC BUS SWITCH 10 X 1:1 48-TVSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 10 x 1:1 48-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT16861DGVR Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Surface Mount |
Part Status Active | Package / Case 48-TFSOP (0.173", 4.40mm Width) |
Type Bus Switch | Supplier Device Package 48-TVSOP |
Circuit 10 x 1:1 | Base Product Number |
Independent Circuits 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74CBT16210CDGVR | Texas Instruments | 73.970 | 296-19165-1-ND | kr.7.61000 | Parametric Equivalent |
| SN74CBT16210DGVR | Texas Instruments | 24.569 | 296-6387-1-ND | kr.15.28000 | Parametric Equivalent |
| SN74CBT16861DGVR | Texas Instruments | 0 | 296-6408-1-ND | kr.18.32000 | Parametric Equivalent |
| SN74CBTD16210DGVR | Texas Instruments | 0 | 296-6474-1-ND | kr.25.55000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.32000 | kr.18.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.15.28980 | kr.30,579.60 |
| Unit Price without VAT: | kr.18.32000 |
|---|---|
| Unit Price with VAT: | kr.22.90000 |


