
SN74CBT16210CDGVR | |
|---|---|
DigiKey Part Number | 296-19165-2-ND - Tape & Reel (TR) 296-19165-1-ND - Cut Tape (CT) 296-19165-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBT16210CDGVR |
Description | IC BUS SWITCH 10 X 1:1 48-TVSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 10 x 1:1 48-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT16210CDGVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 10 x 1:1 | |
Independent Circuits | 2 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 48-TVSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.68000 | kr.7.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.4.30781 | kr.8,615.62 |
| 4.000 | kr.4.20312 | kr.16,812.48 |
| 6.000 | kr.4.15069 | kr.24,904.14 |
| 10.000 | kr.4.09260 | kr.40,926.00 |
| 14.000 | kr.4.05866 | kr.56,821.24 |
| Unit Price without VAT: | kr.7.68000 |
|---|---|
| Unit Price with VAT: | kr.9.60000 |






