
QS3VH16212PAG | |
|---|---|
DigiKey Part Number | 2156-QS3VH16212PAG-ND |
Manufacturer | |
Manufacturer Product Number | QS3VH16212PAG |
Description | IC BUS FET EXC SW 12X2:2 56TSSOP |
Customer Reference | |
Detailed Description | Bus FET Exchange Switch 12 x 2:2 56-TSSOP |
Datasheet | Datasheet |
Category | Voltage Supply Source Single Supply |
Manufacturer IDT, Integrated Device Technology Inc | Voltage - Supply 2.3V ~ 3.6V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 56-TFSOP (0.240", 6.10mm Width) |
Type Bus FET Exchange Switch | Supplier Device Package 56-TSSOP |
Circuit 12 x 2:2 | Base Product Number |
Independent Circuits 1 |
| Bulk: | 9655 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.19.02000 | kr.1,902.00 |
| Unit Price without VAT: | kr.19.02000 |
|---|---|
| Unit Price with VAT: | kr.23.77500 |

