
SN74AUP2G14DRYR | |
|---|---|
DigiKey Part Number | 296-27362-2-ND - Tape & Reel (TR) 296-27362-1-ND - Cut Tape (CT) 296-27362-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP2G14DRYR |
Description | IC INVERT SCHMITT 2CH 2-INP 6SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel Schmitt Trigger 6-SON (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP2G14DRYR Models |
Category | Current - Quiescent (Max) 500 nA |
Mfr | Current - Output High, Low 4mA, 4mA |
Series | Input Logic Level - Low 0.1V ~ 0.88V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 0.6V ~ 2.29V |
Part Status Active | Max Propagation Delay @ V, Max CL 6.2ns @ 3.3V, 30pF |
Logic Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 6-SON (1.45x1) |
Features Schmitt Trigger | Package / Case 6-UFDFN |
Voltage - Supply 0.8V ~ 3.6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AUP2G14FZ4-7 | Diodes Incorporated | 0 | 74AUP2G14FZ4-7DICT-ND | kr.1.20000 | Similar |
| 74AUP2G14GM,132 | Nexperia USA Inc. | 5.000 | 1727-74AUP2G14GM,132CT-ND | kr.1.65000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.60000 | kr.2.60 |
| 10 | kr.1.81300 | kr.18.13 |
| 25 | kr.1.61280 | kr.40.32 |
| 100 | kr.1.39670 | kr.139.67 |
| 250 | kr.1.29284 | kr.323.21 |
| 500 | kr.1.23022 | kr.615.11 |
| 1.000 | kr.1.17880 | kr.1,178.80 |
| 2.500 | kr.1.17828 | kr.2,945.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.08763 | kr.5,438.15 |
| 10.000 | kr.1.06076 | kr.10,607.60 |
| 15.000 | kr.1.04731 | kr.15,709.65 |
| 25.000 | kr.1.03239 | kr.25,809.75 |
| 35.000 | kr.1.02369 | kr.35,829.15 |
| 50.000 | kr.1.01531 | kr.50,765.50 |
| Unit Price without VAT: | kr.2.60000 |
|---|---|
| Unit Price with VAT: | kr.3.25000 |










