Direct

74AUP2G14FZ4-7 | |
|---|---|
DigiKey Part Number | 74AUP2G14FZ4-7DITR-ND - Tape & Reel (TR) 74AUP2G14FZ4-7DICT-ND - Cut Tape (CT) 74AUP2G14FZ4-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP2G14FZ4-7 |
Description | IC INVERTER 2CH 2-INP DFN1410-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel X2-DFN1410-6 |
Datasheet | Datasheet |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.1V ~ 0.88V |
Series | Input Logic Level - High 0.6V ~ 2.29V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 5.4ns @ 3.3V, 30pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 2 | Supplier Device Package X2-DFN1410-6 |
Number of Inputs 2 | Package / Case 6-XFDFN |
Voltage - Supply 0.8V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 500 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AUP2G14GM,132 | Nexperia USA Inc. | 5.000 | 1727-74AUP2G14GM,132CT-ND | kr.1.65000 | Direct |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.20000 | kr.1.20 |
| 10 | kr.0.79900 | kr.7.99 |
| 25 | kr.0.70520 | kr.17.63 |
| 100 | kr.0.60040 | kr.60.04 |
| 250 | kr.0.55004 | kr.137.51 |
| 500 | kr.0.51988 | kr.259.94 |
| 1.000 | kr.0.49490 | kr.494.90 |
| 2.500 | kr.0.47530 | kr.1,188.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.45275 | kr.2,263.75 |
| 10.000 | kr.0.43969 | kr.4,396.90 |
| 15.000 | kr.0.43315 | kr.6,497.25 |
| 25.000 | kr.0.42590 | kr.10,647.50 |
| 35.000 | kr.0.42167 | kr.14,758.45 |
| 50.000 | kr.0.41760 | kr.20,880.00 |
| Unit Price without VAT: | kr.1.20000 |
|---|---|
| Unit Price with VAT: | kr.1.50000 |


