Upgrade
Upgrade

SN74AUP1G79DRYR | |
|---|---|
DigiKey Part Number | 296-27281-2-ND - Tape & Reel (TR) 296-27281-1-ND - Cut Tape (CT) 296-27281-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G79DRYR |
Description | IC FF D-TYPE SINGLE 1BIT 6-SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge 6-UFDFN |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G79DRYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Clock Frequency | 266 MHz | |
Max Propagation Delay @ V, Max CL | 5.8ns @ 3.3V, 30pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Iq) | 500 nA | |
Input Capacitance | 1.5 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-SON (1.45x1) | |
Package / Case | 6-UFDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.31000 | kr.2.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.06762 | kr.5,338.10 |
| 10.000 | kr.1.04108 | kr.10,410.80 |
| 15.000 | kr.1.02781 | kr.15,417.15 |
| 25.000 | kr.1.01308 | kr.25,327.00 |
| 35.000 | kr.1.00448 | kr.35,156.80 |
| 50.000 | kr.0.99621 | kr.49,810.50 |
| Unit Price without VAT: | kr.2.31000 |
|---|---|
| Unit Price with VAT: | kr.2.88750 |


