
74AUP1G79GM,132 | |
|---|---|
DigiKey Part Number | 1727-6840-2-ND - Tape & Reel (TR) 1727-6840-1-ND - Cut Tape (CT) 1727-6840-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G79GM,132 |
Description | IC FF D-TYPE SINGLE 1BIT 6XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge 6-XFDFN |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 5.8ns @ 3.3V, 30pF |
Manufacturer Nexperia USA Inc. | Trigger Type Positive Edge |
Series | Current - Output High, Low 4mA, 4mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 0.8V ~ 3.6V |
Part Status Active | Current - Quiescent (Iq) 500 nA |
Function Standard | Input Capacitance 0.8 pF |
Type D-Type | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 6-XSON, SOT886 (1.45x1) |
Number of Bits per Element 1 | Package / Case 6-XFDFN |
Clock Frequency 309 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.20000 | kr.1.20 |
| 10 | kr.0.81800 | kr.8.18 |
| 25 | kr.0.72040 | kr.18.01 |
| 100 | kr.0.61370 | kr.61.37 |
| 250 | kr.0.56272 | kr.140.68 |
| 500 | kr.0.53192 | kr.265.96 |
| 1.000 | kr.0.50644 | kr.506.44 |
| 2.500 | kr.0.48696 | kr.1,217.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.46347 | kr.2,317.35 |
| 10.000 | kr.0.45015 | kr.4,501.50 |
| 15.000 | kr.0.44349 | kr.6,652.35 |
| 25.000 | kr.0.43610 | kr.10,902.50 |
| 35.000 | kr.0.43178 | kr.15,112.30 |
| 50.000 | kr.0.42763 | kr.21,381.50 |
| Unit Price without VAT: | kr.1.20000 |
|---|---|
| Unit Price with VAT: | kr.1.50000 |

