
SN74AUP1G74DQER | |
|---|---|
DigiKey Part Number | 296-25563-2-ND - Tape & Reel (TR) 296-25563-1-ND - Cut Tape (CT) 296-25563-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G74DQER |
Description | IC FF D-TYPE SGL 1-BIT 8-X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge 8-XFDFN |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G74DQER Models |
Category | Max Propagation Delay @ V, Max CL 7ns @ 3.3V, 30pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 4mA, 4mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 0.8V ~ 3.6V |
Part Status Active | Current - Quiescent (Iq) 500 nA |
Function Set(Preset) and Reset | Input Capacitance 1.5 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 8-X2SON (1.4x1) |
Number of Bits per Element 1 | Package / Case 8-XFDFN |
Clock Frequency 100 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.11000 | kr.3.11 |
| 10 | kr.2.19400 | kr.21.94 |
| 25 | kr.1.95760 | kr.48.94 |
| 100 | kr.1.70100 | kr.170.10 |
| 250 | kr.1.57816 | kr.394.54 |
| 500 | kr.1.50422 | kr.752.11 |
| 1.000 | kr.1.45503 | kr.1,455.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.34031 | kr.6,701.55 |
| 10.000 | kr.1.30842 | kr.13,084.20 |
| 15.000 | kr.1.29245 | kr.19,386.75 |
| 25.000 | kr.1.27475 | kr.31,868.75 |
| 35.000 | kr.1.26441 | kr.44,254.35 |
| 50.000 | kr.1.25446 | kr.62,723.00 |
| Unit Price without VAT: | kr.3.11000 |
|---|---|
| Unit Price with VAT: | kr.3.88750 |










