
74AUP1G74GT,115 | |
|---|---|
DigiKey Part Number | 1727-3962-2-ND - Tape & Reel (TR) 1727-3962-1-ND - Cut Tape (CT) 1727-3962-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G74GT,115 |
Description | IC FF D-TYPE SINGLE 1-BIT 8XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge 8-XFDFN |
Datasheet | Datasheet |
EDA/CAD Models | 74AUP1G74GT,115 Models |
Category | Max Propagation Delay @ V, Max CL 5.8ns @ 3.3V, 30pF |
Manufacturer Nexperia USA Inc. | Trigger Type Positive Edge |
Series | Current - Output High, Low 4mA, 4mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 0.8V ~ 3.6V |
Part Status Active | Current - Quiescent (Iq) 500 nA |
Function Set(Preset) and Reset | Input Capacitance 0.6 pF |
Type D-Type | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 8-XSON, SOT833-1 (1.95x1) |
Number of Bits per Element 1 | Package / Case 8-XFDFN |
Clock Frequency 315 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AUP1G74GS,115 | Nexperia USA Inc. | 3.482 | 1727-7885-1-ND | kr.2.03000 | Parametric Equivalent |
| 74AUP1G74GD,125 | Rochester Electronics, LLC | 191.378 | 2156-74AUP1G74GD,125-954-ND | kr.3.17000 | Parametric Equivalent |
| 74AUP1G74GF,115 | Rochester Electronics, LLC | 121.985 | 2156-74AUP1G74GF,115-1727-ND | kr.3.04320 | Parametric Equivalent |
| 74AUP1G74GF,115 | Rochester Electronics, LLC | 162.372 | 2156-74AUP1G74GF115-ND | kr.3.04320 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.27000 | kr.1.27 |
| 10 | kr.0.87500 | kr.8.75 |
| 25 | kr.0.77360 | kr.19.34 |
| 100 | kr.0.65940 | kr.65.94 |
| 250 | kr.0.60460 | kr.151.15 |
| 500 | kr.0.57186 | kr.285.93 |
| 1.000 | kr.0.54486 | kr.544.86 |
| 2.500 | kr.0.52576 | kr.1,314.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.45095 | kr.2,254.75 |
| 10.000 | kr.0.43794 | kr.4,379.40 |
| 15.000 | kr.0.43142 | kr.6,471.30 |
| 25.000 | kr.0.42420 | kr.10,605.00 |
| 35.000 | kr.0.41998 | kr.14,699.30 |
| 50.000 | kr.0.41593 | kr.20,796.50 |
| Unit Price without VAT: | kr.1.27000 |
|---|---|
| Unit Price with VAT: | kr.1.58750 |





