NAND Gate IC 1 Channel SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AUP1G00DCKR

DigiKey Part Number
296-18200-2-ND - Tape & Reel (TR)
296-18200-1-ND - Cut Tape (CT)
296-18200-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AUP1G00DCKR
Description
IC GATE NAND 1CH 2-INP SC70-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
NAND Gate IC 1 Channel SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
SN74AUP1G00DCKR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
0.8V ~ 3.6V
Current - Quiescent (Max)
500 nA
Current - Output High, Low
4mA, 4mA
Input Logic Level - Low
0.7V ~ 0.9V
Input Logic Level - High
1.6V ~ 2V
Max Propagation Delay @ V, Max CL
6.5ns @ 3.3V, 30pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
SC-70-5
Package / Case
5-TSSOP, SC-70-5, SOT-353
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.588
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.66000kr.2.66
10kr.1.84500kr.18.45
25kr.1.64320kr.41.08
100kr.1.42330kr.142.33
250kr.1.31820kr.329.55
500kr.1.25468kr.627.34
1.000kr.1.20282kr.1,202.82
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.13771kr.3,413.13
6.000kr.1.10610kr.6,636.60
9.000kr.1.09025kr.9,812.25
15.000kr.1.07271kr.16,090.65
21.000kr.1.06245kr.22,311.45
30.000kr.1.05259kr.31,577.70
Manufacturers Standard Package
Unit Price without VAT:kr.2.66000
Unit Price with VAT:kr.3.32500

Other Suppliers on DigiKey

29.839In Stock
Ships from Rochester Electronics, LLC