Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6412UK46+T

DigiKey Part Number
175-MAX6412UK46+TTR-ND - Tape & Reel (TR)
175-MAX6412UK46+TCT-ND - Cut Tape (CT)
175-MAX6412UK46+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX6412UK46+T
Description
IC RESET MPU LOW PWR SOT23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MAX6412UK46+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Push-Pull, Totem Pole
Manufacturer
Analog Devices Inc./Maxim Integrated
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
Adjustable/Selectable
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
SC-74A, SOT-753
Number of Voltages Monitored
1
Supplier Device Package
SOT-23-5
Voltage - Threshold
4.625V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 735
Factory Stock: 25.000
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.31.51000kr.31.51
10kr.24.00300kr.240.03
25kr.22.11640kr.552.91
100kr.20.04580kr.2,004.58
250kr.19.10928kr.4,777.32
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.17.45476kr.43,636.90
Manufacturers Standard Package
Unit Price without VAT:kr.31.51000
Unit Price with VAT:kr.39.38750