SN74AUC1G07DBVRE4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 78.024
Unit Price: kr.0.31000
Datasheet
Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AUC1G07DBVRE4

DigiKey Part Number
SN74AUC1G07DBVRE4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74AUC1G07DBVRE4
Description
IC BUFF 0.8V/2.7V SOT-23-5
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
SN74AUC1G07DBVRE4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Open Drain
Manufacturer
Texas Instruments
Current - Output High, Low
-, 9mA
Series
Voltage - Supply
0.8V ~ 2.7V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
SC-74A, SOT-753
Number of Elements
1
Supplier Device Package
SOT-23-5
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74AUC1G07DBVRTexas Instruments78.024296-12463-1-NDkr.0.31000MFR Recommended
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.26193kr.3,785.79
6.000kr.1.22748kr.7,364.88
9.000kr.1.21024kr.10,892.16
15.000kr.1.19112kr.17,866.80
21.000kr.1.17994kr.24,778.74
30.000kr.1.16921kr.35,076.30
Manufacturers Standard Package
Unit Price without VAT:kr.1.26193
Unit Price with VAT:kr.1.57741