
SN74AUC1G07DBVR | |
|---|---|
DigiKey Part Number | 296-12463-2-ND - Tape & Reel (TR) 296-12463-1-ND - Cut Tape (CT) 296-12463-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUC1G07DBVR |
Description | IC BUFF 0.8V/2.7V SOT-23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUC1G07DBVR Models |
Category | Output Type Open Drain |
Manufacturer Texas Instruments | Current - Output High, Low -, 9mA |
Series | Voltage - Supply 0.8V ~ 2.7V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case SC-74A, SOT-753 |
Number of Elements 1 | Supplier Device Package SOT-23-5 |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.56000 | kr.2.56 |
| 10 | kr.1.78200 | kr.17.82 |
| 25 | kr.1.58960 | kr.39.74 |
| 100 | kr.1.37430 | kr.137.43 |
| 250 | kr.1.27176 | kr.317.94 |
| 500 | kr.1.20996 | kr.604.98 |
| 1.000 | kr.1.15918 | kr.1,159.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.09637 | kr.3,289.11 |
| 6.000 | kr.1.06562 | kr.6,393.72 |
| 9.000 | kr.1.05023 | kr.9,452.07 |
| 15.000 | kr.1.03317 | kr.15,497.55 |
| 21.000 | kr.1.02321 | kr.21,487.41 |
| 30.000 | kr.1.01362 | kr.30,408.60 |
| Unit Price without VAT: | kr.2.56000 |
|---|---|
| Unit Price with VAT: | kr.3.20000 |

