Inverter IC 1 Channel SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AUC1G04DBVR

DigiKey Part Number
296-13168-2-ND - Tape & Reel (TR)
296-13168-1-ND - Cut Tape (CT)
296-13168-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AUC1G04DBVR
Description
IC INVERTER 1CH 1-INP SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
SN74AUC1G04DBVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
1
Features
-
Voltage - Supply
0.8V ~ 2.7V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
9mA, 9mA
Input Logic Level - Low
0V ~ 0.7V
Input Logic Level - High
1.7V
Max Propagation Delay @ V, Max CL
1.9ns @ 2.5V, 30pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Package / Case
SC-74A, SOT-753
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.960
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.83000kr.2.83
10kr.1.99300kr.19.93
25kr.1.77720kr.44.43
100kr.1.54130kr.154.13
250kr.1.42848kr.357.12
500kr.1.36034kr.680.17
1.000kr.1.30844kr.1,308.44
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.23490kr.3,704.70
6.000kr.1.20097kr.7,205.82
9.000kr.1.18398kr.10,655.82
15.000kr.1.16516kr.17,477.40
21.000kr.1.15416kr.24,237.36
30.000kr.1.14359kr.34,307.70
Manufacturers Standard Package
Unit Price without VAT:kr.2.83000
Unit Price with VAT:kr.3.53750

Other Suppliers on DigiKey

24.385In Stock
Ships from Rochester Electronics, LLC