NAND Gate IC 1 Channel SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AUC1G00DBVR

DigiKey Part Number
296-13164-2-ND - Tape & Reel (TR)
296-13164-1-ND - Cut Tape (CT)
296-13164-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AUC1G00DBVR
Description
IC GATE NAND 1CH 2-INP SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
NAND Gate IC 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
SN74AUC1G00DBVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
0.8V ~ 2.7V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
9mA, 9mA
Input Logic Level - Low
0V ~ 0.7V
Input Logic Level - High
1.7V
Max Propagation Delay @ V, Max CL
2ns @ 2.5V, 30pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Package / Case
SC-74A, SOT-753
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.845
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.64000kr.2.64
10kr.1.84500kr.18.45
25kr.1.64360kr.41.09
100kr.1.42230kr.142.23
250kr.1.31660kr.329.15
500kr.1.25294kr.626.47
1.000kr.1.20055kr.1,200.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.13586kr.3,407.58
6.000kr.1.10418kr.6,625.08
9.000kr.1.08833kr.9,794.97
15.000kr.1.07077kr.16,061.55
21.000kr.1.06050kr.22,270.50
30.000kr.1.05062kr.31,518.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.64000
Unit Price with VAT:kr.3.30000

Other Suppliers on DigiKey

84.253In Stock
Ships from Rochester Electronics, LLC