SN74ALVTH16373GR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 19.378
Unit Price: kr.14.79000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 897
Unit Price: kr.11.90000
Datasheet
D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ALVTH16373GR

DigiKey Part Number
296-6306-2-ND - Tape & Reel (TR)
296-6306-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SN74ALVTH16373GR
Description
IC D-TYPE TRANSP 8:8 48-TSSOP
Customer Reference
Detailed Description
D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74ALVTH16373GR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
2.3V ~ 2.7V, 3V ~ 3.6V
Independent Circuits
2
Delay Time - Propagation
1ns
Current - Output High, Low
8mA, 8mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes